
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 102-CPT-1203-78-SMT-CT-ND | 1,796 | 1 | Cut Tape | ||||||||
| Future Electronics | CPT-1203-78-SMT-TR | 0 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | CPT-1203-78-SMT-TR | 0 | 1K | |||||||||
| Farnell | CPT-1203-78-SMT-TR | 0 | 1K | Tape & Reel | 10h | |||||||
| UnikeyIC | CPT-1203-78-SMT-TR | 1,000 | 500 | Tape & Reel | 7h |
Download Same Sky CPT-1203-78-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Same Sky CPT-1203-78-SMT-TR provided by its distributors.
Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names: