
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | CMT-8503-85B-SMT-TR | 1,000 | 1K | Tape & Reel | ||||||||
| Arrow Electronics | CMT-8503-85B-SMT-TR | 871 | 1 | |||||||||
| Farnell | CMT-8503-85B-SMT-TR | 0 | 1 | Cut Tape | 13h | |||||||
| Component Stockers USA | CMT-8503-85B-SMT-TR | 4,529 | >1wk | |||||||||
| UnikeyIC | CMT-8503-85B-SMT-TR | 1,000 | 1K | Tape & Reel | 14h |
Download Same Sky CMT-8503-85B-SMT-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Same Sky CMT-8503-85B-SMT-TR provided by its distributors.
Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names: