
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 102-5093-1-ND | 899 | 1 | Cut Tape | ||||||||
| Farnell | CMM-2718AB-38308-TR | 0 | 1K | Tape & Reel | 23h | |||||||
| Mouser | 490-CMM2718AB38308TR | 1,100 | 1 | Tape & Reel | ||||||||
| UnikeyIC | CMM-2718AB-38308-TR | 1,000 | 1K | Tape & Reel | 36m | |||||||
| Fly-Wing Technology | CMM-2718AB-38308-TR | 1,914 | 22h |
Download Same Sky CMM-2718AB-38308-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Same Sky CMM-2718AB-38308-TR provided by its distributors.
Same Sky has several brands around the world that distributors may use as alternate names. Same Sky may also be known as the following names: