MICROSWITCH, V4, PLUNGER; Contact Configuration:SPST-CO; Microswitch Type:Snap Action; Actuator Style:Plunger; Operating Force Max:1.4N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:5A; Switch Terminals:Solder; Actuation Type:Plunger; Actuator Type:Plunger; Contact Configuration:SPST-CO; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Current Min:5A; Contact Voltage AC Max:240V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:250V; Contact Voltage DC Nom:250V; External Depth:20mm; External Length / Height:10.2mm; External Width:6.45mm; Fixing Centres:9.53mm; Height Max:10.2mm; No. of Mechanical Operations:10000000; Operating Force:1.4N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:V4N; Supply Current:5A; Switch Case:Nylon; Terminal Type:Solder