SAIA-Burgess V4NS

Switch, Micro, Snap Action, Sealed, SPDT, No/nc, Plunger ACTUATOR5A, 250VAC, Wire Term
$ 9.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SAIA-Burgess V4NS.

Farnell

Datasheet4 pages15 years ago

element14

RS (Formerly Allied Electronics)

Descriptions

Descriptions of SAIA-Burgess V4NS provided by its distributors.

SWITCH, MICRO, SNAP ACTION, SEALED, SPDT, NO/NC, PLUNGER ACTUATOR5A,250VAC, WIRE TERM
Microswitch, SPDT, Plunger, 250 V
MICROSWITCH, V4, PLUNGER; Contact Configuration:SPST-CO; Microswitch Type:Snap Action; Actuator Style:Plunger; Operating Force Max:2.5N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Lead; Actuation Type:Plunger; Actuator Type:Plunger; Contact Configuration:SPST-CO; Contact Current AC:5A; Contact Current AC Max:3A; Contact Current DC Max:3A; Contact Current Min:5A; Contact Voltage AC Max:240V; Contact Voltage DC Max:30V; External Depth:20mm; External Length / Height:16.05mm; External Width:6.45mm; Fixing Centres:9.53mm; Height Max:16.05mm; No. of Mechanical Operations:10000000; Operating Force:2.5N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Series:V4N; Supply Current:5A; Switch Case:Nylon; Terminal Type:Lead

Manufacturer Aliases

SAIA-Burgess has several brands around the world that distributors may use as alternate names. SAIA-Burgess may also be known as the following names:

  • SAIA BURGESS USA
  • Saia-Burgess Electronics
  • Saia-Burgess Usa Inc
  • Saia Burgess Controls
  • Saia-Burgess Benelux B V
  • Johnson Electric / Saia-Burgess
  • SAIA - BURGESS ELECTRONICS LLC
  • SAIA-BURGESS LLC
  • SAIA-BURGESS LEDEX AND DORMEYER S
  • Saia-Burgess Dresden
  • Saja-Burgess
  • Saia-Burgess Actuators
  • Saia-BurgessDresdenGmbH
  • SALA-BURGESS
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS LLC
  • SAIA-BURGESS CANADA CO INC
  • SAIA - BURGESS ELECTRONICS INC
  • SAIA-BURGESS HAGLVER GMBH & COKG
  • SAIA-BURGESS INC
  • SAIA - BURGESS AUTOMOTIVE ACTUATORS Inc
  • SAIA-BURGESS LLC TERMS N30
  • SAIA-BURGESS HAGLVER GMB
  • BURGESS/SAIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • V4NS.