MICROSWITCH, V4, PLUNGER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Plunger; Switch Operation:(Not Available); Operating Force Max:1.4N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder; No. of Mechanical Operations:10000000; Operating Temperature Max:85°C; Operating Temperature Min:-40°C
Actuation Force N = 1.7 / Microswitch Type = Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Contact Voltage - AC V = 250 / Contact Current - AC A = 5 / Width mm = 6.4 / Length mm = 20 / Series = V4NC / Switching Function = ON-(ON) / Height mm = 10 / Housing Material = Glass Fibre-Reinforced Polyamide / Actuator Type = Plunger