Contact Current - AC A = 5 / Actuator Type = Plunger / Termination Type = Stranded Wires, 500 mm / Housing Material = Glass Fibre-Reinforced Polyamide / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = V4NCS / Length mm = 20 / Actuation Force N = 2.5 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 10.3 / Contact Configuration = 1CO