LONG OVERTRAVEL KIT; For Use With: QA4 Micro Switch Pushbuttons; IP / NEMA Rating: -; Product Range: V4N Series; SVHC: No SVHC (15-Jan-2019); Mounting Hole Dia: 6.1mm; Over Travel Min: 5mm
Long Actuator Over Travel Kit; Para Usar Con:Saia-Burgess V4N And V4Nc Series Pushbutton Switches; Ip/Nema:-; Diámetro Del Agujero De Montaje.:6.1Mm; Sobrecarrera Mín.:5Mm |Saia-Burgess QA4
Switching Function = Momentary Function / Actuator Type = Button / Suitable for = V4N/V4NC Series Pushbuttons / Cut Out Size (Diameter) mm = 6.1 / Illumination = No / Switch Colour = Stainless Steel / Housing Material = Stainless Steel / Housing Material = Polyamide / Housing Material = Glass Fibre (GF) / Length mm = 20 / Width mm = 6.45 / Height mm = 38.3