Saft 2S1PLS14500CLITHOPACK

BATTERY, LITHOPACK 2S/1P; Battery Size Code: 2 x AA; Battery Capacity: 2750mAh; Battery Voltage: 7.2V; Battery...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2S1PLS14500CLITHOPACK. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Saft 2S1PLS14500CLITHOPACK.

Farnell

Datasheet6 pages15 years ago
Datasheet7 pages15 years ago
Datasheet6 pages15 years ago
Datasheet3 pages22 years ago

Descriptions

Descriptions of Saft 2S1PLS14500CLITHOPACK provided by its distributors.

BATTERY, LITHOPACK 2S/1P; Battery Size Code:2 x AA; Battery Capacity:2750mAh; Battery Voltage:7.2V; Battery Technology:Lithium Thionyl Chloride; Battery Terminals:Wire Leads; External Height:56.2mm; External Width:17.1mm; External Depth:31.4mm; Weight:37g; Battery IEC Code:(Not Available); Battery NEDA Code:(Not Available); SVHC:No SVHC (20-Jun-2013); Depth:31.4mm; External Length / Height:56.2mm; Operating Temperature Max:40°C; Operating Temperature Min:-60°C; Output Voltage:7.2V

Manufacturer Aliases

Saft has several brands around the world that distributors may use as alternate names. Saft may also be known as the following names:

  • SAFT AMERICA INC
  • SAFT BATTERIES
  • SAFT (MC)
  • SAFT AMERICA IN