Safran 8501K2

Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 115VAC 28VDC Panel Mount with Threads
$ 39.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Safran 8501K2.

IHS

Datasheet3 pages11 years ago

element14 APAC

Marine Air Supply

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+8.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-06-01

Descriptions

Descriptions of Safran 8501K2 provided by its distributors.

Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 115VAC 28VDC Panel Mount with Threads
SWITCH, TOGGLE, DPDT, 20A, 115V; Switch Operation:(On)-Off-(On); Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:8501 Series; Contact Current Max:20A; Switch Mounting:-; Contact Voltage AC Nom:115
Switch, Toggle, Dpdt, 20A, 115V; Rango De Producto:Serie 8501; Contacto, Configuración:Dpdt; Interruptor, Operación:On-Off-On; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:115V |Safran Power 8501K2
8501K2 MS24524-27 Safran (Labinal Power Systems, Eaton Aerospace), Toggle switch. Military grade environment proof rugged sealed toggle switch. 2 pole, 3 position, Screw terminals, Standard toggle lever, 8501K2 offers DPDT (double pole double throw) circuitry and is an excellent toggle switch for rugged environments. Features MOMENTARY ON-OFF-MOMENTARY ON circuitry.

Manufacturer Aliases

Safran has several brands around the world that distributors may use as alternate names. Safran may also be known as the following names:

  • SAFRAN ELECTRICAL & POWER
  • SAFRAN GROUP
  • SAFRAN ELECTRICAL AND POWER
  • SAFRAN POWER
  • Safran Colibrys SA
  • SAFRAN POWER USA LLC
  • SAFRAN POWER USA
  • SAFRAN & POWER MEXICO
  • MORPHO CARDS
  • SAFRAN LABINAL
  • SAFRAN POWER UK LTD
  • ELLEDIESSE SRL
  • SAFRAN LABINAL POWER SYSTEMS/E
  • SAFRAN LABINAL POWER SYSTEMS/EATON AERO
  • SAFRAN SAGEM
  • SAFRAN ELECTRONICS & DEFENSE
  • SAFRAN LABINAL MEXICO
  • SAFRAN ELECTRICAL & POWER USA
  • Safran Electronics & Defense Avionics USA LLC