Descriptions of Safran 8500K3 provided by its distributors.
Switch Toggle ON OFF (ON) SPDT Round Lever Screw 15A 115VAC 28VDC Panel Mount with Threads
SWITCH, TOGGLE,1 POLE, ON-OFF-(ON),15A,115VAC, SEALED, SCREW TERMINAL, MS24523-31
Switch Toggle; Bat-Handle; 15A/125V AC; SPDT; On-Off-On
Toggle Switch, SPDT, On-off-(on), Momentary, 15A, 28VDC, Screw Terminal, Toggle Actuator, Panel Mount-threaded
TOGGLE SWITCH, SPDT, 15A, 115VAC, PANEL
SAFRAN POWER USA TOGGLE SWITCH
8500K3, MS24523-31 Toggle, MIL-DTL-3950 & MS24523-31 Approved, 15A @ 28 VDC & 115 VAC 60 or 400 Hertz Resistive Load, S.P.D.T. ON-OFF-Momentary ON,Environmentally Sealed, Screw Terminals. Sealed to IP68.
TOGGLE SWITCH, SPDT, 15A, 115VAC, PANEL;; TOGGLE SWITCH, SPDT, 15A, 115VAC, PANEL; Switch Operation:On-Off-(On); Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:8500 Series; Contact Current Max:15A; Switch Mounting:Panel Mount; Switch Terminals:Screw