Ruko 245003RO

HAND TAP SET, HSS, 29-PC; Kit Contents: M4, M5, M6, M8, M10, M12 Taps, 2.5, 3.3, 4.2, 5, 6.8, 8.5, 10.2mm Twist...
$ 152.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 245003RO.

Newark

Datasheet6 pages17 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ruko 245003RO provided by its distributors.

HAND TAP SET, HSS, 29-PC; Kit Contents:M4, M5, M6, M8, M10, M12 Taps, 2.5, 3.3, 4.2, 5, 6.8, 8.5, 10.2mm Twist Drills Bits; Product Range:-
Drill Bit Material = HSS / Drill Bit Contents = 29 HSS Set / Drill Bit Contents = 7 Twist Drills / Drill Bit Contents = Tap Wrench / Drill Bit Min. mm = 2.5 / Drill Bit Max. mm = 10.2 / Pieces pcs = 29