Ruko 241-112

TAP WRENCH, M2-M12; Overall Length: 180mm; Wrench Type: Adjustable; Product Range: -; Capacity: 1/8 - 1/2"; Length:...
$ 13.45
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark241-11241

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 241-112.

element14 APAC

Datasheet1 page20 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Ruko 241-112 provided by its distributors.

TAP WRENCH, M2-M12; Overall Length: 180mm; Wrench Type: Adjustable; Product Range: -; Capacity: 1/8 - 1/2"; Length: 215mm; Standard: DIN1814
TAP WRENCH, M2-M12