Ruko 230 060

Thread Size = M6 / Thread Length mm = 15 / Thread Pitch mm = 1 / Key Size = 1/4" / Overall Length mm = 56 / Material...

Submit Request for Quote

Unfortunately we do not know of any distributors for 230 060. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ruko 230 060 provided by its distributors.

Thread Size = M6 / Thread Length mm = 15 / Thread Pitch mm = 1 / Key Size = 1/4" / Overall Length mm = 56 / Material = High Speed Steel (HSS)