Ruko 230 030

Thread Size = M3 / Thread Length mm = 10 / Thread Pitch mm = 0.5 / Key Size = 1/4" / Overall Length mm = 40 /...

Submit Request for Quote

Unfortunately we do not know of any distributors for 230 030. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Ruko 230 030 provided by its distributors.

Thread Size = M3 / Thread Length mm = 10 / Thread Pitch mm = 0.5 / Key Size = 1/4" / Overall Length mm = 40 / Material = High Speed Steel (HSS)