Descriptions of Ruko 217-020 provided by its distributors.
DRILL BIT, CENTRE, 2MM; Drill Bit Size Metric:2mm; Drill Bit Size Imperial:-; Effective Length:5mm; Overall Length:40mm; Product Range:-; Countersink Angle:60°; Drill Bit Type:Countersink; Drill Point Angle:120°; Drill P