Ruko 217-010

DRILL BIT, CENTRE, 1MM; Drill Bit Size Metric: 1mm; Drill Bit Size Imperial: -; Effective Length: 3.15mm; Overall...
$ 5.22
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark217-01081

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 217-010.

element14 APAC

Datasheet1 page20 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ruko 217-010 provided by its distributors.

DRILL BIT, CENTRE, 1MM; Drill Bit Size Metric:1mm; Drill Bit Size Imperial:-; Effective Length:3.15mm; Overall Length:31.5mm; Product Range:-; Countersink Angle:60°; Drill Bit Type:Countersink; Drill Point Angle:120°; Dr