Ruko 214215

Drill Bit Min. mm = 1 / Drill Bit Max. mm = 13 / Drill Bit Type = Twist Drill Bit Set / Drill Bit Material = HSS-G /...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 214215.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Ruko 214215 provided by its distributors.

Drill Bit Min. mm = 1 / Drill Bit Max. mm = 13 / Drill Bit Type = Twist Drill Bit Set / Drill Bit Material = HSS-G / Pieces pcs = 25
TWIST DRILL SET, STEEL CASE
TWIST DRILL SET, STEEL CASE; Kit Contents: 1 to 13mm Drill Bits with 0.5mm Increments; Product Range: -; Material: HSS-G; Available until stocks are exhausted