Descriptions of Ruko 214150 provided by its distributors.
DRILL BIT, DIN338, N HSS, 15MM; Drill Bit Size Metric:15mm; Drill Bit Size Imperial:-; Effective Length:114mm; Overall Length:169mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Angle:118°; Drill Point Dia