Descriptions of Ruko 214023 provided by its distributors.
DRILL BIT, DIN338, N HSS, 2.3MM; Drill Bit Size Metric:2.3mm; Drill Bit Size Imperial:-; Effective Length:27mm; Overall Length:53mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Angle:118°; Drill Point Dia