Ruko 214018

DRILL BIT, DIN338, N HSS, 1.8MM; Drill Bit Size Metric: 1.8mm; Drill Bit Size Imperial: -; Effective Length: 22mm;...
$ 1.14

Price and Stock

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Ruko 214018 provided by its distributors.

DRILL BIT, DIN338, N HSS, 1.8MM; Drill Bit Size Metric: 1.8mm; Drill Bit Size Imperial: -; Effective Length: 22mm; Overall Length: 46mm; Product Range: -; Drill Bit Type: Twist / Jobber; Drill Point Angle: 118°; Drill Point Dia