Ruko 214014

DRILL BIT, DIN338, N HSS, 1.4MM; Drill Bit Size Metric: 1.4mm; Drill Bit Size Imperial: -; Effective Length: 18mm;...
$ 1.12

Price and Stock

DistributorSKUMinPkg
Newark214014761

Inventory History

3 month trend:
-20.20%

Descriptions

Descriptions of Ruko 214014 provided by its distributors.

DRILL BIT, DIN338, N HSS, 1.4MM; Drill Bit Size Metric: 1.4mm; Drill Bit Size Imperial: -; Effective Length: 18mm; Overall Length: 40mm; Product Range: -; Drill Bit Type: Twist / Jobber; Drill Point Angle: 118°; Drill Point Dia