Ruko 214012

DRILL BIT, DIN338, N HSS, 1.2MM; Drill Bit Size Metric: 1.2mm; Drill Bit Size Imperial: -; Effective Length: 16mm;...
$ 1.14

Price and Stock

Descriptions

Descriptions of Ruko 214012 provided by its distributors.

DRILL BIT, DIN338, N HSS, 1.2MM; Drill Bit Size Metric: 1.2mm; Drill Bit Size Imperial: -; Effective Length: 16mm; Overall Length: 38mm; Product Range: -; Drill Bit Type: Twist / Jobber; Drill Point Angle: 118°; Drill Point Dia