Ruko 214011

DRILL BIT, DIN338, N HSS, 1.1MM; Drill Bit Size Metric: 1.1mm; Drill Bit Size Imperial: -; Effective Length: 14mm;...
$ 1.14

Price and Stock

DistributorSKUMinPkg
Newark21401101

Descriptions

Descriptions of Ruko 214011 provided by its distributors.

DRILL BIT, DIN338, N HSS, 1.1MM; Drill Bit Size Metric: 1.1mm; Drill Bit Size Imperial: -; Effective Length: 14mm; Overall Length: 36mm; Product Range: -; Drill Bit Type: Twist / Jobber; Drill Point Angle: 118°; Drill Point Dia