Ruko 214010

Twist Drill Bits, DIN 338, Type N HSS Ground HSS 1 mm
$ 1.14

Price and Stock

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Ruko 214010 provided by its distributors.

Twist Drill Bits, DIN 338, Type N HSS Ground HSS 1 mm
Twist drill DIN338, ground split 1, 0mm
Drill Bit, Din338, N Hss, 1Mm; Drill Bit Size Metric:1Mm; Drill Bit Size Imperial:-; Effective Length:12Mm; Overall Length:34Mm; Product Range:-; Drill Bit Type:Twist/Jobber; Drill Point Angle:118°; Drill Point Diameter:1Mm; Rohs Compliant: Na |Ruko 214010