Ruko 214 003

Twist Drill Bits
$ 1.62
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark214 003141

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 214 003.

Farnell

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+60.00%

Descriptions

Descriptions of Ruko 214 003 provided by its distributors.

Twist Drill Bits
Drill Bit, N Hss, 0.3Mm; Drill Bit Size Metric:0.3Mm; Drill Bit Size Imperial:-; Effective Length:3Mm; Overall Length:19Mm; Product Range:-; Drill Bit Type:Twist/Jobber; Drill Point Angle:118°; Material:Hss; Standard:Din338 N Rohs Compliant: Na |Ruko 214 003