Ruko 211050

DRILL BIT, SDS PLUS, 5.0X110MM; Drill Bit Size Metric: 5mm; Drill Bit Size Imperial: 3/16"; Effective Length: 50mm;...
$ 6.37

Price and Stock

Descriptions

Descriptions of Ruko 211050 provided by its distributors.

DRILL BIT, SDS PLUS, 5.0X110MM; Drill Bit Size Metric:5mm; Drill Bit Size Imperial:3/16"; Effective Length:50mm; Overall Length:110mm; Product Range:-; Drill Bit Type:Impact; Drill Point Diameter:5mm; External Diameter:5