Ruko 205213

DRILL BIT SET, 25PC; Kit Contents: 1 to 13mm Drill Bits with 0.5mm Increments; Product Range: -; Material: HSS;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 205213. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 205213.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Ruko 205213 provided by its distributors.

DRILL BIT SET, 25PC; Kit Contents: 1 to 13mm Drill Bits with 0.5mm Increments; Product Range: -; Material: HSS; Standard: DIN338
Drill Bit Min. mm = 1 / Drill Bit Max. mm = 13 / Drill Bit Type = Twist Drill Bit Set / Drill Bit Material = HSS-R / Pieces pcs = 25
DRILL BIT SET, 25PC