Ruko 205212

Drill Bit Min. mm = 1 / Drill Bit Max. mm = 10 / Drill Bit Type = Twist Drill Bit Set / Drill Bit Material = HSS-R /...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 205212. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 205212.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Ruko 205212 provided by its distributors.

Drill Bit Min. mm = 1 / Drill Bit Max. mm = 10 / Drill Bit Type = Twist Drill Bit Set / Drill Bit Material = HSS-R / Pieces pcs = 19
Drill Bit Set, 19Pc; Kit Contents:1, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 6.5, 7, 7.5, 8, 8.5, 9, 9.5, 10Mm Drill Bits; Product Range:-; Material:hss; Standard:din1079 Rohs Compliant: Na
DRILL BIT SET, 19PC