Ruko 203040

DRILL BIT, DIN340, N HSS, 4MM; Drill Bit Size Metric: 4mm; Drill Bit Size Imperial: -; Effective Length: 78mm;...
$ 3.26

Price and Stock

Inventory History

3 month trend:
+7.12%

Descriptions

Descriptions of Ruko 203040 provided by its distributors.

DRILL BIT, DIN340, N HSS, 4MM; Drill Bit Size Metric:4mm; Drill Bit Size Imperial:-; Effective Length:78mm; Overall Length:119mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Diameter:4mm; External Diamete