Ruko 203035

DRILL BIT, DIN340, N HSS, 3.5MM; Drill Bit Size Metric: 3.5mm; Drill Bit Size Imperial: -; Effective Length: 73mm;...
$ 2.62

Price and Stock

DistributorSKUMinPkg
Newark203035101

Inventory History

3 month trend:
+1000%

Descriptions

Descriptions of Ruko 203035 provided by its distributors.

DRILL BIT, DIN340, N HSS, 3.5MM; Drill Bit Size Metric:3.5mm; Drill Bit Size Imperial:-; Effective Length:73mm; Overall Length:112mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Diameter:3.5mm; External D