Descriptions of Ruko 203025 provided by its distributors.
DRILL BIT, DIN340, N HSS, 2.5MM; Drill Bit Size Metric:2.5mm; Drill Bit Size Imperial:-; Effective Length:62mm; Overall Length:95mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Diameter:2.5mm; External Di