Ruko 202100E

ɺ»èš±é’», DIN1897, Hss-g CO5, 10MM;
$ 27.29
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark202100E31

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 202100E.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Ruko 202100E provided by its distributors.

麻花钻, DIN1897, HSS-G Co5, 10mm;
Twist Drill, Din1897, Hss-G Co5, 10Mm; Drill Bit Size Metric:10Mm; Drill Bit Size Imperial:-; Effective Length:43Mm; Overall Length:89Mm; Product Range:-; Drill Bit Type:Twist/Jobber; Drill Point Diameter:10Mm; External Rohs Compliant: Na |Ruko 202100E