Ruko 201100

DRILL BIT, N HSS, 10MM; Drill Bit Size Metric: 10mm; Drill Bit Size Imperial: -; Effective Length: 87mm; Overall...
$ 3.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 201100.

element14 APAC

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-12.12%

Descriptions

Descriptions of Ruko 201100 provided by its distributors.

DRILL BIT, N HSS, 10MM; Drill Bit Size Metric:10mm; Drill Bit Size Imperial:-; Effective Length:87mm; Overall Length:133mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Angle:118°; Drill Point Diameter:10m