Descriptions of Ruko 201095 provided by its distributors.
DRILL BIT, N HSS, 9.5MM; Drill Bit Size Metric:9.5mm; Drill Bit Size Imperial:-; Effective Length:81mm; Overall Length:125mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Angle:118°; Drill Point Diameter:9