Drill Bit, N Hss, 6Mm; Drill Bit Size Metric:6Mm; Drill Bit Size Imperial:-; Effective Length:57Mm; Overall Length:93Mm; Product Range:-; Drill Bit Type:Twist/Jobber; Drill Point Angle:118°; Drill Point Diameter:6Mm; External Rohs Compliant: Na |Ruko 201 060