Ruko 201 045

Single Drill Bit Heavy-Duty High Speed Steel 4.5 mm
$ 0.806
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark201 045161

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 201 045.

element14 APAC

Datasheet2 pages20 years ago

Inventory History

3 month trend:
-51.22%

Descriptions

Descriptions of Ruko 201 045 provided by its distributors.

Single Drill Bit Heavy-Duty High Speed Steel 4.5 mm
Drill Bit, N Hss, 4.5Mm; Drill Bit Size Metric:4.5Mm; Drill Bit Size Imperial:-; Effective Length:47Mm; Overall Length:80Mm; Product Range:-; Drill Bit Type:Twist/Jobber; Drill Point Angle:118°; Drill Point Diameter:4.5Mm; Externalrohs Compliant: Na |Ruko 201 045