Descriptions of Ruko 201 042 provided by its distributors.
DRILL BIT, N HSS, 4.2MM; Drill Bit Size Metric:4.2mm; Drill Bit Size Imperial:-; Effective Length:43mm; Overall Length:75mm; Product Range:-; Drill Bit Type:Twist / Jobber; Drill Point Angle:118°; Drill Point Diameter:4.