Drill Bit, N Hss, 3.3Mm; Drill Bit Size Metric:3.3Mm; Drill Bit Size Imperial:-; Effective Length:36Mm; Overall Length:65Mm; Product Range:-; Drill Bit Type:Twist/Jobber; Drill Point Angle:118°; Drill Point Diameter:3.3Mm; Externalrohs Compliant: Na |Ruko 201 033