Drill Bit, N Hss, 1.3Mm; Drill Bit Size Metric:1.3Mm; Drill Bit Size Imperial:-; Effective Length:16Mm; Overall Length:38Mm; Product Range:-; Drill Bit Type:Twist/Jobber; Drill Point Angle:118°; Drill Point Diameter:1.3Mm; Externalrohs Compliant: Na |Ruko 201 013