Ruko 201 012

Twist Drill Bits, DIN 338, Type N Heavy-Duty High Speed Steel 1.2 mm
$ 0.551
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 201 012.

element14 APAC

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+52.08%

Descriptions

Descriptions of Ruko 201 012 provided by its distributors.

Twist Drill Bits, DIN 338, Type N Heavy-Duty High Speed Steel 1.2 mm
Drill Bit, N Hss, 1.2Mm; Drill Bit Size Metric:1.2Mm; Drill Bit Size Imperial:-; Effective Length:16Mm; Overall Length:38Mm; Product Range:-; Drill Bit Type:Twist/Jobber; Drill Point Angle:118°; Drill Point Diameter:1.2Mm; Externalrohs Compliant: Na |Ruko 201 012