Ruko 126044

HOLE SAW, HSS, CO5, BI-METAL, 44MM; Saw Type: Hole; SVHC: No SVHC (18-Jun-2010); External Diameter: 44mm

Submit Request for Quote

Unfortunately we do not know of any distributors for 126044. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Ruko 126044 provided by its distributors.

HOLE SAW, HSS, CO5, BI-METAL, 44MM; Saw Type:Hole; SVHC:No SVHC (18-Jun-2010); External Diameter:44mm
RUKO 126044 1-3/4" Bi-Metal HSSE-Co8 Hole Saw
HOLE SAW, HSS, CO5, BI-METAL, 44MM; Blade Diameter:44mm; Blade Material:HSS Co8 Bi-Metal; Cutting Depth Max:38mm; Product Range:-; Blade Length:44mm; External Diameter:44mm; Saw Type:Hole; Tool Body Material:High Speed S