Ruko 106076

3" Bi-Metal High Speed Steel Hole Saw
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 106076. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 106076.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Ruko 106076 provided by its distributors.

3" Bi-Metal High Speed Steel Hole Saw
Hole Saw, Hss, Bi-Metal, 76Mm; Blade Diameter:76Mm; Blade Material:Hss Bi-Metal; Cutting Depth Max:38Mm; Product Range:-; Blade Length:76Mm; External Diameter:76Mm; Saw Type:Hole; Tool Body Material:High Speed Steel Rohs Compliant: Na |Ruko 106076