Ruko 106054

2-1/8" Bi-Metal High Speed Steel Hole Saw
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 106054. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 106054.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Ruko 106054 provided by its distributors.

2-1/8" Bi-Metal High Speed Steel Hole Saw
HOLE SAW, HSS, BI-METAL, 54MM; Saw Type:Hole; SVHC:No SVHC (18-Jun-2010); External Diameter:54mm; Size:42 ;RoHS Compliant: NA
HOLE SAW, HSS, BI-METAL, 54MM; Blade Diameter: 54mm; Blade Material: HSS Bi-Metal; Cutting Depth Max: 38mm; Product Range: -; Blade Length: 54mm; External Diameter: 54mm; Saw Type: Hole; Size: 42; Tool Body Material: High Speed S