Ruko 106035

Hole Saw, Hss, Bi-metal, 35MM
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell10603501
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 106035.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Ruko 106035 provided by its distributors.

HOLE SAW, HSS, BI-METAL, 35MM
HSS Bi-Metal Hol
Hole Saws,35mm
Hole Saw, Hss, Bi-Metal, 35Mm; Blade Diameter:35Mm; Blade Material:Hss Bi-Metal; Cutting Depth Max:38Mm; Product Range:-; Blade Length:35Mm; External Diameter:35Mm; Saw Type:Hole; Tool Body Material:High Speed Steel Rohs Compliant: Na |Ruko 106035