Ruko 106032

1-1/4" Bi-Metal High Speed Steel Hole Saw
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell10603201
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 106032.

element14 APAC

Datasheet1 page20 years ago

Descriptions

Descriptions of Ruko 106032 provided by its distributors.

1-1/4" Bi-Metal High Speed Steel Hole Saw
Hole Saw, Hss, Bi-Metal, 32Mm; Blade Diameter:32Mm; Blade Material:Hss Bi-Metal; Cutting Depth Max:38Mm; Product Range:-; Blade Length:32Mm; External Diameter:32Mm; Saw Type:Hole; Tool Body Material:High Speed Steel Rohs Compliant: Na |Ruko 106032