Ruko 106024

RUKO 106024 15/16" Bi-Metal High Speed Steel Hole Saw
Datasheet

Price and Stock

DistributorSKUMinPkg
Farnell10602401
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 106024.

Descriptions

Descriptions of Ruko 106024 provided by its distributors.

RUKO 106024 15/16" Bi-Metal High Speed Steel Hole Saw
HOLE SAW, HSS, BI-METAL, 24MM; Blade Diameter: 24mm; Blade Material: HSS Bi-Metal; Cutting Depth Max: 38mm; Product Range: -; Blade Length: 24mm; External Depth: 24mm; External Diameter: 24mm; Saw Type: Hole; Size: 16; Tool Body