Ruko 102776P

Runatec, 90 deg., C, 12, 4mm 3Fl. Ultima
$ 46.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 102776P.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Ruko 102776P provided by its distributors.

Runatec,90 deg.,C,12,4mm 3Fl. Ultima
COUNTERSINKER, DIN335, TYPE C, 12.4MM; Drill Bit Size Metric:12.4mm; Drill Bit Size Imperial:0.488"; Effective Length:-; Overall Length:56mm; Product Range:-; SVHC:No SVHC (15-Jan-2018) RoHS Compliant: NA