Ruko 102410

COUNTERBORE, HSS, M5; Drill Bit Size Metric: 10mm; Drill Bit Size Imperial: -; Effective Length: -; Overall Length:...
$ 25.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 102410.

Newark

Datasheet1 page20 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Ruko 102410 provided by its distributors.

COUNTERBORE, HSS, M5; Drill Bit Size Metric:10mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:80mm; Product Range:-; Drill Bit Type:Counterbore; Drill Point Diameter:5.5mm; External Diameter:10mm; Mater