Ruko 102301E

DEBURRER, 2-5MM; Drill Bit Size Metric: 5mm; Drill Bit Size Imperial: -; Effective Length: -; Overall Length: 45mm;...
$ 22.86
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark102301E01

Datasheets & Documents

Download datasheets and manufacturer documentation for Ruko 102301E.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of Ruko 102301E provided by its distributors.

DEBURRER, 2-5MM; Drill Bit Size Metric:5mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:45mm; Product Range:-; Drill Bit Type:Countersink; Drill Point Diameter:10mm; External Diameter:10mm; Material:HSS